There are no models available for this part yet.
Overview of MVS138-3,81-H by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MVS138-3,81-H by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-MVS138-3,81-H-ND
|
DigiKey | PCB TERM BLK, 3.81MM, 8 POLE, TO Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7088 | Buy Now | |
DISTI #
845-MVS138-381-H
|
Mouser Electronics | Altech PCB Term Blk, 3.81mm, 8 Pole, Top wire, green | 0 |
|
$1.8600 / $2.6800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.9200 | Buy Now | ||
DISTI #
10120919
|
TestEquity LLC | Altech MVS138-3,81-H PCB Term Blk, 3.81mm, 8 Pole, Top wire, green 12A, 150V, 16-30AWG, 8.2mm height, modular | 0 |
|
$2.8600 | Buy Now |