There are no models available for this part yet.
Overview of MVS137-3,5-H-L by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MVS137-3,5-H-L by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-MVS137-3,5-H-L-ND
|
DigiKey | PCB TERM BLK, 3.50MM, 7 POLE, TO Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3816 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.6800 | Buy Now | ||
DISTI #
10120632
|
TestEquity LLC | Altech MVS137-3,5-H-L PCB Term Blk, 3.50mm, 7 Pole, Top wire, green 12A, 150V, 16-30AWG, 8.2mm height | 0 |
|
$2.5200 | Buy Now |