Part Details for MVS-2 by Dwyer Instruments Inc
Overview of MVS-2 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVS-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK7236
|
Newark | Miniature Vacuum Switch, min. Set Point 9 W.c. 21 Mbar, max. Set Point 80 W.c. 199 Mbar,14 Smooth Port Process Connection. |Dwyer MVS-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4000 / $31.5500 | Buy Now |
DISTI #
71257641
|
RS | Vacuum Switch, Air, 1/4" NPT, 10A 125/250 VAC, 0.13-1.16 psi, MVS Series | Dwyer Instruments MVS-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.0900 / $31.8700 | RFQ |