Part Details for MVS-152-(35) by Altech Corporation
Overview of MVS-152-(35) by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVS-152-(35)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5mm Solder Thru-Hole 10A RoHS: Compliant |
300 In Stock 2700 Factory Stock |
|
$0.5620 / $0.7190 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS 5mm Solder Thru-Hole 10A RoHS: Compliant |
300 In Stock 2700 Factory Stock |
|
$0.5620 / $0.7190 | Buy Now |