Part Details for MVS-1519-5,08 by Altech Corporation
Overview of MVS-1519-5,08 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1519IS#TRPBF | Analog Devices | Hi Speed, Prec Delay RS485 4x | |
LTC1519IS#PBF | Analog Devices | Hi Speed, Prec Delay RS485 4x | |
ADG1519BCPZ-RL7 | Analog Devices | 8-Lead Lead Frame Chip Scale P |
Price & Stock for MVS-1519-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MVS-1519-5,08-ND
|
DigiKey | PCB TERM BLK, 5.08MM, 19 POLE, F Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8804 | Buy Now |
DISTI #
845-MVS-1519-508
|
Mouser Electronics | Altech PCB Term Blk, 5.08mm, 19 Pole, Front wire, green | 0 |
|
$3.5400 / $4.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$3.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4900 / $4.3400 | Buy Now |