Part Details for MVS-1516 by Altech Corporation
Overview of MVS-1516 by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1516A-A | Analog Devices | LTC3833EFE Demo Board ? VIN = | |
LTC1516IS8#TRPBF | Analog Devices | uP, Reg 5V Ch Pump DC/DC Conv | |
LTC1516CS8#PBF | Analog Devices | uP, Reg 5V Ch Pump DC/DC Conv |
Price & Stock for MVS-1516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-MVS-1516
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm 16plVert 16A Grn RoHS: Compliant | 0 |
|
$2.6000 / $5.8000 | Order Now |
Part Details for MVS-1516
MVS-1516 CAD Models
MVS-1516 Part Data Attributes
|
MVS-1516
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVS-1516
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |