Part Details for MVS-1317 by Altech Corporation
Overview of MVS-1317 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-7314-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 4 Column, Left End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-7616-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Right Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-7318-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 8 Column, Left End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for MVS-1317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVS-1317-ND
|
DigiKey | PCB TERM BLOCK 381MMPS 17P VERT Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3784 | Buy Now |
DISTI #
845-MVS1317
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 3.81mm, 17 Pole, Front wire, green | 0 |
|
$3.8900 / $4.3300 | Order Now |
DISTI #
71227776
|
RS | PCB Term Block 3.81mm PS,17 Pole, Vert, 10A, 300V, Green | Altech Corp MVS-1317 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 / $4.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$3.2700 | Buy Now |
|
Onlinecomponents.com | PCB Term Block 3.81mm PS, 17 Pole, Vert, 10A, 300V, Green | Altech Corp MVS-1317 RoHS: Compliant | 0 |
|
$3.3100 / $5.0200 | Buy Now |
DISTI #
10118552
|
TestEquity LLC | Altech MVS-1317 Fixed PCB Block, 3.50 & 3.81 Pin Spacing, 17 Poles, Vertival | 0 |
|
$4.9000 | Buy Now |
Part Details for MVS-1317
MVS-1317 CAD Models
MVS-1317 Part Data Attributes
|
MVS-1317
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVS-1317
Altech Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |