Part Details for MVS-1315 (3,50) by Altech Corporation
Overview of MVS-1315 (3,50) by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5118-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 8 Column, Open Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5514-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for MVS-1315 (3,50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVS-1315(3,50)-ND
|
DigiKey | PCB TERM BLOCK 350MM 15P VERT 10 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0905 | Buy Now |
DISTI #
845-MVS1315350
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 3.50mm, 15 Pole, Front wire, green | 0 |
|
$3.7000 / $4.0900 | Order Now |
DISTI #
71228115
|
RS | PCB Terminal Block, 3,50mm,15pole, Vert, 10A, 300V, Green | Altech Corp MVS-1315 (3,50) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 / $3.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.8900 | Buy Now |
DISTI #
10116140
|
TestEquity LLC | Altech MVS-1315 (3,50) PCB Term Blk, 3.50mm, 15 Pole, Front wire, green 12A, 150V, 16-30AWG, 12.6mm height, modular | 0 |
|
$4.3300 | Buy Now |