Part Details for MVS-1313 (3,50) by Altech Corporation
Overview of MVS-1313 (3,50) by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-334MXB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 2020 |
Price & Stock for MVS-1313 (3,50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVS-1313(3,50)-ND
|
DigiKey | PCB TERM BLOCK 350MM 13P VERT 10 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5269 | Buy Now |
DISTI #
845-MVS1313350
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 3.50mm, 13 Pole, Front wire, green | 0 |
|
$3.1700 / $3.5200 | Order Now |
DISTI #
71228113
|
RS | PCB Terminal Block, 3,50mm,13pole, Vert, 10A, 300V, Green | Altech Corp MVS-1313 (3,50) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 / $3.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.4900 | Buy Now |
DISTI #
10116138
|
TestEquity LLC | Altech MVS-1313 (3,50) PCB Term Blk, 3.50mm, 13 Pole, Front wire, green 12A, 150V, 16-30AWG, 12.6mm height, modular | 0 |
|
$3.7400 | Buy Now |