Part Details for MVR5510AMBAHES by NXP Semiconductors
Overview of MVR5510AMBAHES by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MVR5510AMBAHES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4716
|
Newark | Safety Power Management Ic, Qfn56 /Tray Rohs Compliant: Yes |Nxp MVR5510AMBAHES Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 / $7.0600 | Buy Now |
DISTI #
568-MVR5510AMBAHES-ND
|
DigiKey | IC PMIC VR5510 ASIL-B Min Qty: 260 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8846 | Buy Now |
DISTI #
MVR5510AMBAHES
|
Avnet Americas | - Trays (Alt: MVR5510AMBAHES) Min Qty: 520 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MVR5510AMBAHES
|
Mouser Electronics | Power Management Specialized - PMIC Safety power management IC, QFN56 RoHS: Compliant | 260 |
|
$7.0200 / $10.6700 | Buy Now |
|
Future Electronics | Safety power management IC, QFN56 RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$6.1500 | Buy Now |
DISTI #
MVR5510AMBAHES
|
Avnet Silica | (Alt: MVR5510AMBAHES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MVR5510AMBAHES
|
EBV Elektronik | (Alt: MVR5510AMBAHES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MVR5510AMBAHES
MVR5510AMBAHES CAD Models
MVR5510AMBAHES Part Data Attributes
|
MVR5510AMBAHES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MVR5510AMBAHES
NXP Semiconductors
Power Supply Management Circuit, Adjustable, 9 Channel, +7.5V, PQCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +7.5V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |