Part Details for MVR2N2222AUB/TR by Microchip Technology Inc
Overview of MVR2N2222AUB/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVR2N2222AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8387
|
Newark | Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip MVR2N2222AUB/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$28.1500 / $29.2900 | Buy Now |
DISTI #
150-MVR2N2222AUB/TR-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.2901 | Buy Now |
DISTI #
MVR2N2222AUB/TR
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin CSMD T/R - Tape and Reel (Alt: MVR2N2222AUB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$28.1500 / $31.5400 | Buy Now |
DISTI #
579-MVR2N2222AUB/TR
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT | 0 |
|
$29.2900 | Order Now |
DISTI #
MVR2N2222AUB/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$31.5400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$31.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$27.9700 / $58.5800 | Buy Now | |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$27.4800 / $32.1900 | Buy Now |
DISTI #
MVR2N2222AUB/TR
|
Avnet Silica | Transistor GP BJT NPN 50V 0.8A 3-Pin CSMD T/R (Alt: MVR2N2222AUB/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MVR2N2222AUB/TR
|
EBV Elektronik | Transistor GP BJT NPN 50V 0.8A 3-Pin CSMD T/R (Alt: MVR2N2222AUB/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |