Part Details for MVR21IXBRN473 by ROHM Semiconductor
Overview of MVR21IXBRN473 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVR21IXBRN473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVR21IXBRN473
|
Avnet Americas | Res Thick Film Trimmer 47KOhm 25% 3/20W 1 Turn 1.35mm 2 x 2.85 x 0.75mm Foot Print SMD Paper T/R - Tape and Reel (Alt: MVR21IXBRN473) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for MVR21IXBRN473
MVR21IXBRN473 CAD Models
MVR21IXBRN473 Part Data Attributes
|
MVR21IXBRN473
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MVR21IXBRN473
ROHM Semiconductor
Trimmer, Metal Glaze/thick Film, 0.15W, 47000ohm, 25% +/-Tol, 1 Turn(s), CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |