Part Details for MVR14D102K by MERITEK Electronics Corporation
Overview of MVR14D102K by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVR14D102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MVR14D102K-ND
|
DigiKey | VARISTOR 1000V 4500A 14MM DISC T Min Qty: 250 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
6750 In Stock |
|
$0.2218 / $0.3393 | Buy Now |