Datasheets
MVR1251T-561MLC by: Coilcraft Inc

General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 4437, ROHS COMPLIANT

Part Details for MVR1251T-561MLC by Coilcraft Inc

Overview of MVR1251T-561MLC by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MVR1251T-561MLC

Part # Distributor Description Stock Price Buy
DISTI # 994-MVR1251T-561MLC
Mouser Electronics Power Inductors - SMD 560nH Shld 20% 13A 925 uOhms RoHS: Compliant 0
  • 1 $5.6800
  • 175 $3.9900
  • 350 $2.7900
  • 875 $2.5900
$2.5900 / $5.6800 Order Now
Bristol Electronics   250
RFQ
Coilcraft Direct Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 151
  • 1 $2.4600
  • 175 $2.1200
  • 700 $1.8500
  • 1,400 $1.5200
  • 2,800 $1.3000
  • 5,000 $1.2000
$1.2000 / $2.4600 Buy Now

Part Details for MVR1251T-561MLC

MVR1251T-561MLC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MVR1251T-561MLC Part Data Attributes

MVR1251T-561MLC Coilcraft Inc
Buy Now Datasheet
Compare Parts:
MVR1251T-561MLC Coilcraft Inc General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 4437, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description 4437
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 4437
Construction Shielded
Core Material FERRITE
DC Resistance 0.000925 Ω
Inductance-Nom (L) 0.56 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e2
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 4.61 mm
Package Length 11.14 mm
Package Style SMT
Package Width 9.38 mm
Packing Method TR, 7 Inch
Rated Current-Max 13 A
Self Resonance Frequency 110 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Special Feature DCR MEASURED AT 8% TOLERANCE
Surface Mount YES
Terminal Finish Tin/Silver (Sn/Ag)
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.5 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVR1251T-561MLC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVR1251T-561MLC by Coilcraft Inc

  • Please alert me when MVR1251T-561MLC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MVR1251T-561MLC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVR1251T-561MLC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MVR1251T-561MLC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVR1251T-561MLC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVR1251T-561MLC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: