Part Details for MVR1210-470G by DOWO
Overview of MVR1210-470G by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP470GSZ | Analog Devices | SOL-16 MARKED AS \\OP470G\\ | |
OP470GSZ-REEL | Analog Devices | SOL-16 WITH TAPE & REEL | |
OP470GPZ | Analog Devices | LOW-NOISE PRECISION QUAD |
Price & Stock for MVR1210-470G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 77V 36V 28V 47V 1210 Varistors ROHS | 2395 |
|
$0.0571 / $0.1075 | Buy Now |