Part Details for MVR10D220K by MERITEK Electronics Corporation
Results Overview of MVR10D220K by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MVR10D220K Information
MVR10D220K by MERITEK Electronics Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MVR10D220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MVR10D220K-ND
|
DigiKey | VARISTOR 22V 500A DISC 10MM Min Qty: 500 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1018 / $0.1334 | Buy Now |