Part Details for MVPS800-1S48-R by Bel Fuse
Results Overview of MVPS800-1S48-R by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MVPS800-1S48-R Information
MVPS800-1S48-R by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MVPS800-1S48-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVPS800-1S48-R
|
Avnet Americas | AC/DC Power Supply 1-OUT 48V 15.625A 800W Chassis Mount - Bulk (Alt: MVPS800-1S48-R) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$262.5684 | Buy Now |
Part Details for MVPS800-1S48-R
MVPS800-1S48-R CAD Models
MVPS800-1S48-R Part Data Attributes
|
MVPS800-1S48-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MVPS800-1S48-R
Bel Fuse
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |