Part Details for MVPS600-1S12 by Bel Fuse
Overview of MVPS600-1S12 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
70T631S12BF8 | Renesas Electronics Corporation | 256K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for MVPS600-1S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVPS600-1S12
|
Avnet Americas | AC/DC Power Supply 1-OUT 12V 17.5A 600W Chassis Mount - Bulk (Alt: MVPS600-1S12) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$250.4304 / $313.0380 | Buy Now |