Part Details for MVPS600-1030-R by EOS POWER INDIA Pvt
Overview of MVPS600-1030-R by EOS POWER INDIA Pvt
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10307-001 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS | |
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for MVPS600-1030-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73552414
|
RS | Power Supply, AC-DC, 600W, 30V, Medical, U-Channel, MVPS600 Series | EOS Power MVPS600-1030-R RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$337.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$260.6800 / $714.0000 | Buy Now |