Part Details for MVP32K1UHD by Switchcraft Conxall
Overview of MVP32K1UHD by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVP32K1UHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0387
|
Newark | 1Ru, 2X32 Midsize 12G 4K/8K Video Patchbay. Non-Normalled (Requires Looping Plug). Midsize Video Plug To Uhd Bnc |Switchcraft/conxall MVP32K1UHD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,707.9400 / $1,913.8600 | Buy Now |
DISTI #
SC3552-ND
|
DigiKey | UHD PATCHBAY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$2,222.5000 | Buy Now |
DISTI #
502-MVP32K1UHD
|
Mouser Electronics | Patch Panels 1RU, 2X32 MidSize 24Ghz Video Patchbay RoHS: Compliant | 0 |
|
$2,003.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,591.2100 / $1,681.7100 | Buy Now |
DISTI #
000000000005651431
|
Sager | Patch Panels 1RU, 2X32 MidSize 24Ghz Video Patchbay Min Qty: 1 | 0 |
|
$1,763.2800 | Buy Now |
Part Details for MVP32K1UHD
MVP32K1UHD CAD Models
MVP32K1UHD Part Data Attributes
|
MVP32K1UHD
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
MVP32K1UHD
Switchcraft Conxall
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | INTERCONNECTION DEVICE |