Part Details for MVP0505UR18A4N1N by Presidio Components Inc
Overview of MVP0505UR18A4N1N by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVP0505UR18A4N1N
MVP0505UR18A4N1N CAD Models
MVP0505UR18A4N1N Part Data Attributes
|
MVP0505UR18A4N1N
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
MVP0505UR18A4N1N
Presidio Components Inc
Ceramic Capacitor, Porcelain, 200V, 27.7778% +Tol, 27.7778% -Tol, NP0, -/+30ppm/Cel TC, 0.00000018uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0606 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 1.397 mm | |
Length | 1.397 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 27.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 27.7778% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.397 mm |
Alternate Parts for MVP0505UR18A4N1N
This table gives cross-reference parts and alternative options found for MVP0505UR18A4N1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVP0505UR18A4N1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVP0505UR18A4P5C | Ceramic Capacitor, Porcelain, 200V, 27.7778% +Tol, 27.7778% -Tol, NP0, -/+30ppm/Cel TC, 0.00000018uF, 0606, | Presidio Components Inc | MVP0505UR18A4N1N vs MVP0505UR18A4P5C |
MVP0505UR18A4N5N | Ceramic Capacitor, Porcelain, 200V, 27.7778% +Tol, 27.7778% -Tol, NP0, -/+30ppm/Cel TC, 0.00000018uF, 0606, | Presidio Components Inc | MVP0505UR18A4N1N vs MVP0505UR18A4N5N |
MVP0505UR18A4N5R | Ceramic Capacitor, Porcelain, 200V, 27.7778% +Tol, 27.7778% -Tol, NP0, -/+30ppm/Cel TC, 0.00000018uF, 0606, | Presidio Components Inc | MVP0505UR18A4N1N vs MVP0505UR18A4N5R |
MVP0505UR18A4T5C | Ceramic Capacitor, Porcelain, 200V, 27.7778% +Tol, 27.7778% -Tol, NP0, -/+30ppm/Cel TC, 0.00000018uF, 0606, | Presidio Components Inc | MVP0505UR18A4N1N vs MVP0505UR18A4T5C |
MVP0505UR18A4T1C | Ceramic Capacitor, Porcelain, 200V, 27.7778% +Tol, 27.7778% -Tol, NP0, -/+30ppm/Cel TC, 0.00000018uF, 0606, | Presidio Components Inc | MVP0505UR18A4N1N vs MVP0505UR18A4T1C |
MVP0505UR18A4N1R | Ceramic Capacitor, Porcelain, 200V, 27.7778% +Tol, 27.7778% -Tol, NP0, -/+30ppm/Cel TC, 0.00000018uF, 0606, | Presidio Components Inc | MVP0505UR18A4N1N vs MVP0505UR18A4N1R |