Part Details for MVL-924HUOLC by Unity Opto Technology
Overview of MVL-924HUOLC by Unity Opto Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MVL-924HUOLC
MVL-924HUOLC CAD Models
MVL-924HUOLC Part Data Attributes
|
MVL-924HUOLC
Unity Opto Technology
Buy Now
Datasheet
|
Compare Parts:
MVL-924HUOLC
Unity Opto Technology
Visible LED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITY OPTO TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.79 V | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 2.5 mm | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 10 V | |
Viewing Angle | 115 deg |