MVL-5A4B
Unity Opto Technology
Description: Visible LED, Water Clear

Overview of MVL-5A4B by Unity Opto Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Renewable Energy Automotive

CAD Models for MVL-5A4B by Unity Opto Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVL-5A4B by Unity Opto Technology

MVL-5A4B
Unity Opto Technology
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNITY OPTO TECHNOLOGY CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Blue
Forward Current-Max
0.03 A
Forward Voltage-Max
4 V
Lens Type
WATER CLEAR
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Overall Height
8.62 mm
Reverse Voltage-Max
5 V
Viewing Angle
8 deg
Want to compare parts?
  1. MVL-5A4B
    Unity Opto Technology
    Visible LED, Water Clear
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVL-5A4B by Unity Opto Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVL-5A4B by Unity Opto Technology

Select Manufacturer
Which Manufacturer of MVL-5A4B would you like to use for your alert(s)?
  • Please alert me when MVL-5A4B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVL-5A4B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVL-5A4B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVL-5A4B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVL-5A4B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVL-5A4B by Unity Opto Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: