Part Details for MVL-324GD by Unity Opto Technology
Overview of MVL-324GD by Unity Opto Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVL-324GD
MVL-324GD CAD Models
MVL-324GD Part Data Attributes:
|
MVL-324GD
Unity Opto Technology
Buy Now
Datasheet
|
Compare Parts:
MVL-324GD
Unity Opto Technology
Visible LED, Water Clear
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITY OPTO TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 5.2 mm | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 45 deg |