Part Details for MVL-311DRH by Unity Opto Technology
Overview of MVL-311DRH by Unity Opto Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MVL-311DRH
MVL-311DRH CAD Models
MVL-311DRH Part Data Attributes
|
MVL-311DRH
Unity Opto Technology
Buy Now
Datasheet
|
Compare Parts:
MVL-311DRH
Unity Opto Technology
Visible LED, Diffused
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITY OPTO TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 4.45 mm | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 50 deg |