Part Details for MVK50VCR47MD55TP by United Chemi-Con Inc
Results Overview of MVK50VCR47MD55TP by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MVK50VCR47MD55TP Information
MVK50VCR47MD55TP by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for MVK50VCR47MD55TP
MVK50VCR47MD55TP CAD Models
MVK50VCR47MD55TP Part Data Attributes
|
MVK50VCR47MD55TP
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
MVK50VCR47MD55TP
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, CAN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 423191 mΩ | |
Leakage Current | 0.003 mA | |
Length | 5.2 mm | |
Manufacturer Series | MVK | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3.8 mA | |
Series | MVK | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | ONE SURFACE |
Alternate Parts for MVK50VCR47MD55TP
This table gives cross-reference parts and alternative options found for MVK50VCR47MD55TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVK50VCR47MD55TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GACEXR47M50V4X5.4TR13 | Cal-Chip Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 2217, CHIP | MVK50VCR47MD55TP vs GACEXR47M50V4X5.4TR13 |
GACER47M50V3X5.4TR13 | Cal-Chip Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 1813, CHIP | MVK50VCR47MD55TP vs GACER47M50V3X5.4TR13 |