Part Details for MVK50V1M4*5 4.0TP by Samyoung Electronics Co Ltd
Overview of MVK50V1M4*5 4.0TP by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVK50V1M4*5 4.0TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1uF 50V 20% SMDD4xL5mm Aluminum Electrolytic Capacitors - SMD ROHS | 1408 |
|
$0.0362 / $0.0650 | Buy Now |