Part Details for MVK25VC101M8X10TP by Chemi-Con
Results Overview of MVK25VC101M8X10TP by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MVK25VC101M8X10TP Information
MVK25VC101M8X10TP by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for MVK25VC101M8X10TP
MVK25VC101M8X10TP CAD Models
MVK25VC101M8X10TP Part Data Attributes
|
MVK25VC101M8X10TP
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
MVK25VC101M8X10TP
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CAN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2652 mΩ | |
Height | 10 mm | |
Leakage Current | 0.025 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 180 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | ONE SURFACE | |
Width | 8.3 mm |
Alternate Parts for MVK25VC101M8X10TP
This table gives cross-reference parts and alternative options found for MVK25VC101M8X10TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVK25VC101M8X10TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JM1E107M08010VR | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | MVK25VC101M8X10TP vs JM1E107M08010VR |
JL1E107M08010VR | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | MVK25VC101M8X10TP vs JL1E107M08010VR |
EMVL250ADA101MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT | MVK25VC101M8X10TP vs EMVL250ADA101MHA0G |
EMVK250ADA101MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT | MVK25VC101M8X10TP vs EMVK250ADA101MHA0G |