Part Details for MVK16VC10MD55 by Chemi-Con
Overview of MVK16VC10MD55 by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVK16VC10MD55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 950 |
|
RFQ |
Part Details for MVK16VC10MD55
MVK16VC10MD55 CAD Models
MVK16VC10MD55 Part Data Attributes
|
MVK16VC10MD55
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
MVK16VC10MD55
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1717, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Manufacturer Series | MVK | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 16 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for MVK16VC10MD55
This table gives cross-reference parts and alternative options found for MVK16VC10MD55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVK16VC10MD55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVR-16V100MD61U-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP | TAIYO YUDEN | MVK16VC10MD55 vs RVR-16V100MD61U-R2 |
16CE10FHT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | SUN Electronic Industries Corporation | MVK16VC10MD55 vs 16CE10FHT |
RVR-16V100MD55UQ-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP | TAIYO YUDEN | MVK16VC10MD55 vs RVR-16V100MD55UQ-R2 |
MKA16VC10RMD55TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1717, CHIP | Chemi-Con | MVK16VC10MD55 vs MKA16VC10RMD55TP |
NAWU100M16V4X6.3JLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | NIC Components Corp | MVK16VC10MD55 vs NAWU100M16V4X6.3JLBF |
UUV1C100MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, 6 MML CHIP, LEAD FREE | Nichicon Corporation | MVK16VC10MD55 vs UUV1C100MCL1GS |
NAWU100M16V4X6.3JSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | NIC Components Corp | MVK16VC10MD55 vs NAWU100M16V4X6.3JSF |
UZG1C100MCR1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, 3.95MML CHIP | Nichicon Corporation | MVK16VC10MD55 vs UZG1C100MCR1GB |
MKACVC10MD55 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1717 | Chemi-Con | MVK16VC10MD55 vs MKACVC10MD55 |
RVR-16V100MD61UQ-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP | TAIYO YUDEN | MVK16VC10MD55 vs RVR-16V100MD61UQ-R2 |