Part Details for MVK 25V470 M 10*10 by Samyoung Electronics Co Ltd
Overview of MVK 25V470 M 10*10 by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVK 25V470 M 10*10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 470uF 25V ��20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 640 |
|
$0.1499 / $0.2665 | Buy Now |
|
LCSC | 470uF 25V 460mA120Hz 20% SMDD10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 1494 |
|
$0.1407 / $0.2674 | Buy Now |