Part Details for MVK 25V330 M 8*10 by Samyoung Electronics Co Ltd
Overview of MVK 25V330 M 8*10 by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for MVK 25V330 M 8*10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 330uF 25V ��20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 668 |
|
$0.1050 / $0.1951 | Buy Now |
|
LCSC | 330uF 25V 20% SMDD8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 168 |
|
$0.1094 / $0.2032 | Buy Now |