Part Details for MVK 16V470 8*10 by Samyoung Electronics Co Ltd
Overview of MVK 16V470 8*10 by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVK 16V470 8*10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 470uF 16V ��20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 617 |
|
$0.0961 / $0.1777 | Buy Now |
|
LCSC | 470uF 16V 20% SMDD8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 542 |
|
$0.1001 / $0.1851 | Buy Now |