Part Details for MVIV202048BPX-500.000MHZ by MMD
Overview of MVIV202048BPX-500.000MHZ by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MVIV202048BPX-500.000MHZ
MVIV202048BPX-500.000MHZ CAD Models
MVIV202048BPX-500.000MHZ Part Data Attributes
|
MVIV202048BPX-500.000MHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
MVIV202048BPX-500.000MHZ
MMD
LVDS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIEMENTARY OUTPUT; TR, EMBOSSED, 7 INCH | |
Control Voltage-Max | 2.25 V | |
Control Voltage-Min | 0.25 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 25 ppm | |
Frequency Stability | 20% | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Physical Dimension | 7.2mm x 5.2mm x 2.0mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 47.5/52.5 % |