Part Details for MVGSF1N02LT1G by onsemi
Overview of MVGSF1N02LT1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MVGSF1N02LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4591
|
Newark | Mosfet, Aec-Q101, N-Ch, 20V, Sot-23, Transistor Polarity:N Channel, Continuous Drain Current Id:750Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.075Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Onsemi MVGSF1N02LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5774 |
|
$0.3130 / $0.6660 | Buy Now |
DISTI #
92T2115
|
Newark | Nfet Sot23 20V 75Ma 90Mo/ Reel |Onsemi MVGSF1N02LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2720 | Buy Now |
DISTI #
MVGSF1N02LT1GOSCT-ND
|
DigiKey | MOSFET N-CH 20V 750MA SOT23-3 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24198 In Stock |
|
$0.2021 / $0.6100 | Buy Now |
DISTI #
MVGSF1N02LT1G
|
Avnet Americas | Trans MOSFET N-CH 20V 0.75A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MVGSF1N02LT1G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2005 / $0.2393 | Buy Now |
DISTI #
863-MVGSF1N02LT1G
|
Mouser Electronics | MOSFET Single N-Channel Power MOSFET 20V, 750mA, 90mohm MOSFET 20V 750mA 90 mOhm Single N-Channel SOT-23 RoHS: Compliant | 4642 |
|
$0.2310 / $0.6000 | Buy Now |
|
ComSIT USA | 20 VOLTS, 750 MILLI AMPS N-CHANNEL POWER MOSFET Small Signal Field-Effect Transistor, 0.75A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 12000 |
|
RFQ | |
DISTI #
MVGSF1N02LT1G
|
Avnet Asia | Trans MOSFET N-CH 20V 0.75A 3-Pin SOT-23 T/R (Alt: MVGSF1N02LT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.1902 / $0.2128 | Buy Now |
DISTI #
MVGSF1N02LT1G
|
Avnet Silica | Trans MOSFET N-CH 20V 0.75A 3-Pin SOT-23 T/R (Alt: MVGSF1N02LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MVGSF1N02LT1G
|
EBV Elektronik | Trans MOSFET N-CH 20V 0.75A 3-Pin SOT-23 T/R (Alt: MVGSF1N02LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 21000 |
|
RFQ |
Part Details for MVGSF1N02LT1G
MVGSF1N02LT1G CAD Models
MVGSF1N02LT1G Part Data Attributes
|
MVGSF1N02LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MVGSF1N02LT1G
onsemi
Single N-Channel Power MOSFET 20V, 750mA, 90mΩ MOSFET 20V 750mA 90 mOhm Single N-Channel SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 1997-04-23 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.75 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |