Part Details for MVES1521-5,08-V by Altech Corporation
Overview of MVES1521-5,08-V by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVES1521-5,08-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MVES1521-5,08-V-ND
|
DigiKey | PCB TERM BLK, 5.08MM, 21 POLE, F Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2380 | Buy Now |
DISTI #
845-MVES1521-508-V
|
Mouser Electronics | Altech PCB Term Blk, 5.08mm, 21 Pole, Front wire, green | 0 |
|
$3.8000 / $5.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$3.7600 | Buy Now |