Part Details for MVE6.3VC220MF80 by Chemi-Con
Overview of MVE6.3VC220MF80 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVE6.3VC220MF80
MVE6.3VC220MF80 CAD Models
MVE6.3VC220MF80 Part Data Attributes
|
MVE6.3VC220MF80
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
MVE6.3VC220MF80
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.01386 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 120 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.45 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT |
Alternate Parts for MVE6.3VC220MF80
This table gives cross-reference parts and alternative options found for MVE6.3VC220MF80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVE6.3VC220MF80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVR-6V221MF61UQ-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | TAIYO YUDEN | MVE6.3VC220MF80 vs RVR-6V221MF61UQ-R2 |
6CV220FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CAN | SUN Electronic Industries Corporation | MVE6.3VC220MF80 vs 6CV220FH |
6.3CE220FHT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | SUN Electronic Industries Corporation | MVE6.3VC220MF80 vs 6.3CE220FHT |
MVL6.3VC220MF80 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CAN | Chemi-Con | MVE6.3VC220MF80 vs MVL6.3VC220MF80 |
CVL-0J221MF80-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | Cal-Chip Electronics | MVE6.3VC220MF80 vs CVL-0J221MF80-R-LF |
B41121A2227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | TDK Epcos | MVE6.3VC220MF80 vs B41121A2227M000 |