There are no models available for this part yet.
Overview of MVE-259 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MVE-259 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MVE-259-ND
|
DigiKey | PCB TERM 5MMPS 9PVERT15A300VGRN Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3452 | Buy Now | |
DISTI #
845-MVE-259
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm RoHS: Compliant | 0 |
|
$1.8800 / $2.2300 | Order Now | |
DISTI #
70078274
|
RS | Terminal Block Connector,30 to 14 AWG,9,Vertical,15 A,300 V,1.3 mm,7.1 mm,5 mm | Altech Corp MVE-259 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8100 / $2.2600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.6600 | Buy Now | ||
Onlinecomponents.com | Terminal Block Connector, 30 to 14 AWG, 9, Vertical, 15 A, 300 V, 1.3 mm, 7.1 mm, 5 mm | Altech Corp MVE-259 RoHS: Compliant | 0 |
|
$1.6300 / $2.0200 | Buy Now | ||
DISTI #
10119670
|
TestEquity LLC | Altech MVE-259 Fixed PCB Block, 5.00mm Pin Spacing, 9 Poles, Vertical | 0 |
|
$2.4900 | Buy Now |
CAD Models for MVE-259 by Altech Corporation
Part Data Attributes for MVE-259 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
9
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CE; CUL; IEC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.08 mm2
|
Wire Gauge
|
14 AWG
|