Part Details for MVE-154 by Altech Corporation
Overview of MVE-154 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MVE-154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVE-154-ND
|
DigiKey | PCB TERM 5MMPS 4PVERT10A300VGRN Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1110 | Buy Now |
DISTI #
845-MVE-154
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm RoHS: Compliant | 0 |
|
$0.8230 / $1.0300 | Order Now |
DISTI #
70078261
|
RS | Conn Term Blk PCB 4 5 mm Vert 30-16 AWG Green 10/17.5 A 300 V | Altech Corp MVE-154 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7060 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $0.9350 | Buy Now |
DISTI #
10119656
|
TestEquity LLC | Altech MVE-154 Fixed PCB Block, 5.00mm Pin Spacing, 4 Poles, Vertical | 0 |
|
$1.0500 | Buy Now |
Part Details for MVE-154
MVE-154 CAD Models
MVE-154 Part Data Attributes:
|
MVE-154
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVE-154
Altech Corporation
Terminal Blocks PCB5mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |