Part Details for MVE-1524 by Altech Corporation
Overview of MVE-1524 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1524AMLF | Renesas Electronics Corporation | Dual Output Phase Controlled SSTL_3/PECL Clock Generator | |
1524AMLFT | Renesas Electronics Corporation | Dual Output Phase Controlled SSTL_3/PECL Clock Generator |
Price & Stock for MVE-1524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVE-1524-ND
|
DigiKey | PCB TERM 5MMPS 24PVERT10A300VGRN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9530 | Buy Now |
DISTI #
845-MVE-1524
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm 24pl Vert. 10A Grn RoHS: Compliant | 0 |
|
$5.2000 / $5.9500 | Order Now |
DISTI #
71232465
|
RS | PCB Terminal, 5mm PS,24 Pole, Vert.,10A,300V, Green | Altech Corp MVE-1524 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1800 / $5.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.2700 | Buy Now |
|
Onlinecomponents.com | PCB Terminal, 5mm PS, 24 Pole, Vert., 10A, 300V, Green | Altech Corp MVE-1524 RoHS: Compliant | 0 |
|
$4.3200 / $6.5600 | Buy Now |
DISTI #
10114137
|
TestEquity LLC | Altech MVE-1524 Fixed PCB Block, 5.00mm Pin Spacing, 24 Poles, Vertical | 0 |
|
$6.4100 | Buy Now |
Part Details for MVE-1524
MVE-1524 CAD Models
MVE-1524 Part Data Attributes
|
MVE-1524
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVE-1524
Altech Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |