Part Details for MVDF050P48DP-200.000MHZ-T by MMD
Overview of MVDF050P48DP-200.000MHZ-T by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVDF050P48DP-200.000MHZ-T
MVDF050P48DP-200.000MHZ-T CAD Models
MVDF050P48DP-200.000MHZ-T Part Data Attributes
|
MVDF050P48DP-200.000MHZ-T
MMD
Buy Now
Datasheet
|
Compare Parts:
MVDF050P48DP-200.000MHZ-T
MMD
Oscillator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MMD COMPONENTS | |
Package Description | J-LEADED, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 14.0mm x 9.8mm x 4.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for MVDF050P48DP-200.000MHZ-T
This table gives cross-reference parts and alternative options found for MVDF050P48DP-200.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVDF050P48DP-200.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVDF050P48DP-200.000MHZ | Oscillator, | MMD | MVDF050P48DP-200.000MHZ-T vs MVDF050P48DP-200.000MHZ |
MVD050PD3-200.000MHZ-T | Oscillator, | MMD | MVDF050P48DP-200.000MHZ-T vs MVD050PD3-200.000MHZ-T |
MVDF050PD3-200.000MHZ | Oscillator, | MMD | MVDF050P48DP-200.000MHZ-T vs MVDF050PD3-200.000MHZ |
MVD050PDP-200.000MHZ | Oscillator, | MMD | MVDF050P48DP-200.000MHZ-T vs MVD050PDP-200.000MHZ |
MVDF050PDP-200.000MHZ-T | Oscillator, | MMD | MVDF050P48DP-200.000MHZ-T vs MVDF050PDP-200.000MHZ-T |
MVD050P48D1-200.000MHZ | Oscillator, | MMD | MVDF050P48DP-200.000MHZ-T vs MVD050P48D1-200.000MHZ |
MVDF050P48D3-200.000MHZ-T | Oscillator, | MMD | MVDF050P48DP-200.000MHZ-T vs MVDF050P48D3-200.000MHZ-T |
MVD050P27DP-200.000MHZ-T | Oscillator, | MMD | MVDF050P48DP-200.000MHZ-T vs MVD050P27DP-200.000MHZ-T |
MVDF050P48D3-200.000MHZ | Oscillator, | MMD | MVDF050P48DP-200.000MHZ-T vs MVDF050P48D3-200.000MHZ |
MVD050PD1-200.000MHZ | Oscillator, | MMD | MVDF050P48DP-200.000MHZ-T vs MVD050PD1-200.000MHZ |