Part Details for MVDB-259 by Altech Corporation
Overview of MVDB-259 by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TDA3MVDBABFQ1 | Texas Instruments | Low Power SoC w/ Full-featured Processing, Imaging & Vision Acceleration for ADAS Applications 367-FCBGA -40 to 125 | |
TDA3MVDBABFRQ1 | Texas Instruments | Low Power SoC w/ Full-featured Processing, Imaging & Vision Acceleration for ADAS Applications 367-FCBGA -40 to 125 |
Price & Stock for MVDB-259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-MVDB-259
|
Mouser Electronics | Fixed Terminal Blocks PCBDblLvl 10.16mm Vert 18pl 15AGrn RoHS: Compliant | 0 |
|
$7.7600 / $9.2400 | Order Now |
DISTI #
71227842
|
RS | PCB Term, Dbl Lvl,10.16mm, PS, Vert, 18pole, 15A,300V, Grn | Altech Corp MVDB-259 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8500 / $8.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4000 / $8.6300 | Buy Now |
Part Details for MVDB-259
MVDB-259 CAD Models
MVDB-259 Part Data Attributes
|
MVDB-259
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVDB-259
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 2 Row(s), 2 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 18 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |