MVDB-257
Altech Corporation
Description: Barrier Strip Terminal Block, 15A, 2.08mm2, 2 Row(s), 2 Deck(s),

Overview of MVDB-257 by Altech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for MVDB-257 by Altech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 845-MVDB-257
Mouser Electronics Fixed Terminal Blocks PCBDblLvl 10.16mm Vert 14pl 15AGrn RoHS: Compliant 0
  • 20 $8.1500
  • 60 $7.6400
  • 100 $7.3100
  • 260 $6.9100
  • 500 $6.6400
  • 1,000 $6.2200
$6.2200 / $8.1500 Order Now
DISTI # 71227837
RS PCB Term, Dbl Lvl,10.16mm, PS, Vert, 14pole, 15A,300V, Grn | Altech Corp MVDB-257 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk 0
  • 20 $6.6400
  • 100 $6.1100
  • 200 $5.3100
$5.3100 / $6.6400 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 20 $6.6800
  • 40 $6.3600
  • 80 $6.0400
  • 160 $5.7400
$5.7400 / $6.6800 Buy Now

CAD Models for MVDB-257 by Altech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVDB-257 by Altech Corporation

MVDB-257
Altech Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ALTECH CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Altech
Additional Feature
STANDARD: 94V-0, POLYAMIDE
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
2
Number of Rows
2
Number of Ways
14
Rated Current
15 A
Rated Voltage
300 V
Safety Approval
CE; CUL; IEC; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.08 mm2
Wire Gauge
14 AWG
Want to compare parts?
  1. MVDB-257
    Altech Corporation
    Barrier Strip Terminal Block, 15A, 2.08mm2, 2 Row(s), 2 Deck(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVDB-257 by Altech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVDB-257 by Altech Corporation

Select Manufacturer
Which Manufacturer of MVDB-257 would you like to use for your alert(s)?
  • Please alert me when MVDB-257 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVDB-257 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVDB-257 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVDB-257 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVDB-257.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVDB-257 by Altech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: