Part Details for MVD252-5,08-V by euroclamp
Overview of MVD252-5,08-V by euroclamp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVD252-5,08-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33623405
|
Verical | Multi Deck Terminal Block Modular Version Pitch 5,08mm Min Qty: 136 Package Multiple: 1 | Americas - 751 |
|
$0.5512 / $0.5957 | Buy Now |
|
New Advantage Corporation | PCB Terminal Block Modular P5,08mm 2,5mm2 16A 2+2P V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 601 |
|
$0.5797 / $0.6229 | Buy Now |