Part Details for MVD-2512 by Altech Corporation
Results Overview of MVD-2512 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MVD-2512 Information
MVD-2512 by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ25120YFPR | Texas Instruments | 700nA Low Iq Highly Integrated Battery Charge Management Solution for Wearables and IoT 25-DSBGA -40 to 85 | |
TLV71125125DSER | Texas Instruments | Dual, 200mA, Low-IQ, Low-Dropout Regulator for Portable Devices 6-WSON -40 to 125 | |
TLV71125125DSET | Texas Instruments | Dual, 200mA, Low-IQ, Low-Dropout Regulator for Portable Devices 6-WSON -40 to 125 |
Price & Stock for MVD-2512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVD-2512-ND
|
DigiKey | PCBTERMVERTDBLDECK508MMPS 24POFF Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4201 | Buy Now |
DISTI #
845-MVD-2512
|
Mouser Electronics | Fixed Terminal Blocks PCBVertDblDk 5.08mm 24pl Offset 16A Gr RoHS: Compliant | 0 |
|
$10.3200 / $11.3300 | Order Now |
DISTI #
70078301
|
RS | Terminal Block, 30 to 14 AWG, 24, Vertical-Double Level, 15, 300 V, Screw Cage | Altech Corp MVD-251... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4200 | RFQ |
|
Future Electronics | Fixed Terminal Blocks PCB Vertical 5.08mm 24pl Offset 16A Gr RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Container: Tube |
0 Tube |
|
$10.2900 / $10.8000 | Buy Now |
|
Onlinecomponents.com | Altech MVD-2512 Fixed PCB Block, 5.08mm Pin Spacing, 24 Poles, Vertical-Double Level RoHS: Compliant | 556 Factory Stock |
|
$10.6700 / $15.5600 | Buy Now |
|
Master Electronics | Altech MVD-2512 Fixed PCB Block, 5.08mm Pin Spacing, 24 Poles, Vertical-Double Level RoHS: Compliant | 556 Factory Stock |
|
$10.6700 / $15.5600 | Buy Now |
Part Details for MVD-2512
MVD-2512 CAD Models
MVD-2512 Part Data Attributes
|
MVD-2512
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVD-2512
Altech Corporation
Barrier Strip Terminal Block,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 24 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |