Part Details for MVD-1517 by Altech Corporation
Overview of MVD-1517 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1517CS5-3.3#TRPBF | Analog Devices | uP, Reg 3.3V Ch Pump in a 5-Pi | |
LTC1517ES5-5#TRMPBF | Analog Devices | uP, Reg 5V Ch Pump in a 5-Pi | |
LTC1517ES5-3.3#TRMPBF | Analog Devices | uP, Reg 3.3V Ch Pump in a 5-Pi |
Price & Stock for MVD-1517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MVD-1517-ND
|
DigiKey | PCB TERM BLK, 5.08MM, 34 POLE, D Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5428 | Buy Now |
DISTI #
845-MVD-1517
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 5.08mm, 34 Pole, Dbl Level, green | 0 |
|
$7.5400 / $9.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$7.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9500 / $10.5300 | Buy Now |
Part Details for MVD-1517
MVD-1517 CAD Models
MVD-1517 Part Data Attributes
|
MVD-1517
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVD-1517
Altech Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 2 Row(s), 2 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 34 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |