Part Details for MVD-1517 (5,00) by Altech Corporation
Overview of MVD-1517 (5,00) by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1517CS5-3.3#TRPBF | Analog Devices | uP, Reg 3.3V Ch Pump in a 5-Pi | |
LTC1517ES5-5#TRMPBF | Analog Devices | uP, Reg 5V Ch Pump in a 5-Pi | |
LTC1517ES5-3.3#TRMPBF | Analog Devices | uP, Reg 3.3V Ch Pump in a 5-Pi |
Price & Stock for MVD-1517 (5,00)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MVD-1517(5,00)-ND
|
DigiKey | PCB TERM BLK, 5.00MM, 34 POLE, D Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5428 | Buy Now |
DISTI #
845-MVD-1517500
|
Mouser Electronics | Altech PCB Term Blk, 5.00mm, 34 Pole, Dbl Level, green | 0 |
|
$7.4700 / $9.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$7.9800 | Buy Now |