Part Details for MVB4-12 by Marathon Special Products
Overview of MVB4-12 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVB4-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C7194
|
Newark | Marathon Special Products |Marathon Special Products MVB4-12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Jumper - 12 Position. RoHS: Compliant |
78 In Stock |
|
$10.2600 / $31.0200 | Buy Now |
DISTI #
51751916
|
Verical | MVB4-12 Min Qty: 2 Package Multiple: 1 Date Code: 1403 | Americas - 75 |
|
$14.2090 / $40.3260 | Buy Now |
|
Master Electronics | Jumper - 12 Position. RoHS: Compliant |
78 In Stock |
|
$10.2600 / $31.0200 | Buy Now |