Part Details for MVB2-12 by Marathon Special Products
Overview of MVB2-12 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVB2-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C7191
|
Newark | Jumper, 12Pos, Nylon 6/6, 20A, Accessory Type:Jumper, For Use With:Din Rail Terminal Blocks, No. Of Positions:12Positions, Pitch Spacing:-, Product Range:- Rohs Compliant: Yes |Marathon Special Products MVB2-12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
35 In Stock |
|
$10.1900 / $30.8200 | Buy Now |
DISTI #
76920608
|
Verical | Jumper 12 POS RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2023 | Americas - 33 |
|
$14.1180 / $40.0660 | Buy Now |
|
Master Electronics | RoHS: Compliant |
35 In Stock |
|
$10.1900 / $30.8200 | Buy Now |