Part Details for MVB-255 by Altech Corporation
Overview of MVB-255 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MVB-255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVB-255-ND
|
DigiKey | PCB TERM 1016MMPS 5P VERT15A 300 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5554 | Buy Now |
DISTI #
845-MVB-255
|
Mouser Electronics | Fixed Terminal Blocks PCB10.16mm RoHS: Compliant | 0 |
|
$1.2300 / $1.4700 | Order Now |
DISTI #
71227709
|
RS | PCB Terminal, 10.16mm PS,5 pole, Vert.,15A, 300V, Green | Altech Corp MVB-255 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 / $1.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.3100 | Buy Now |
DISTI #
10119648
|
TestEquity LLC | Altech MVB-255 Fixed PCB Block, 10.16 mm Pin Spacing, 5 Poles, Vertical | 0 |
|
$1.4800 | Buy Now |
Part Details for MVB-255
MVB-255 CAD Models
MVB-255 Part Data Attributes
|
MVB-255
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVB-255
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |