Part Details for MVAT-088-A-G-13 by Samtec Inc
Overview of MVAT-088-A-G-13 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5088-A | Coilcraft Inc | General Purpose Inductor, 5uH, 10%, 1 Element, | |
DC1088A-A | Analog Devices | LTC4096EDD Demo Board- Dual In | |
DC2088A | Analog Devices | LTC3880EUJ Demo Board - 7V # V |
Price & Stock for MVAT-088-A-G-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVAT-088-A-G-13
|
Avnet Americas | Conn PGA Adapter M/M 88 POS 2.54mm ST Thru-Hole - Bulk (Alt: MVAT-088-A-G-13) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2800 / $27.5200 | Buy Now |
DISTI #
000000000000143612
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.2800 / $27.5200 | Buy Now |